Maertz PMMA-1010-002 ABS Chemical Resistant 1.75mm 1Kg White

Order Code:

19-2753

Brand: Maertz MPN: PMMA-1010-002 EAN-13: 0093988900431
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Maertz PMMA-1010-002 is a 3D printing consumable featuring high-grade polymethyl methacrylate (PMMA) in a clear filament form, suitable for precision applications that require transparency and rigidity. Its formulation ensures excellent optical clarity and superior dimensional stability, making it an ideal choice for prototyping and creating transparent models or components where light transmission is critical. Engineers value this material for its strength and ease of use in producing parts that demand both aesthetic appeal and durability, such as lenses, display cases, and architectural models. This filament, noted as 3361963 in alternate descriptions, supports consistent quality in 3D printing projects across varying complexities.
Filament Material ABS
Reel Size 1kg
Filament Colour White
Filament Properties Chemical Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot